845-064-541-608

Heilind Number:EDA845-064-541-608
Manufacturer:EDAC
Manufacturer Number:845-064-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-608

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row with a pitch of .1 inches, perfect for intricate circuitry. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The straight mount orientation and compact design make it ideal for space-constrained applications, offering a secure and efficient connection solution for your electronic projects. Trust in its robust construction and superior conductivity for seamless data transmission and power delivery. Elevate your PCB assembly with this essential connector, a must-have in your toolkit.