845-064-541-612

Heilind Number:EDA845-064-541-612
Manufacturer:EDAC
Manufacturer Number:845-064-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-612

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row with a pitch of .1 inch, this connector ensures precise and efficient data transfer within your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity. The straight mount orientation and 3A amperage make it suitable for various applications. With an operating temperature range of -40 to 105°C, it withstands harsh environmental conditions, delivering consistent performance. Elevate your connectivity solutions with this essential component.