845-064-541-802

Heilind Number:EDA845-064-541-802
Manufacturer:EDAC
Manufacturer Number:845-064-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise PCB layouts, while the 64 positions cater to complex connectivity needs. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance in various environments. Stay ahead in the realm of connectivity with this essential component.