845-064-541-803

Heilind Number:EDA845-064-541-803
Manufacturer:EDAC
Manufacturer Number:845-064-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-803

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Featuring two rows of 64 positions each, it offers seamless integration for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Trust in this connector to deliver optimal performance and longevity in your electronic designs.