845-064-541-804

Heilind Number:EDA845-064-541-804
Manufacturer:EDAC
Manufacturer Number:845-064-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-804

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a sleek green design, it boasts a total of 64 positions across two rows, allowing for seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable performance. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this high-quality connector.