845-064-541-807

Heilind Number:EDA845-064-541-807
Manufacturer:EDAC
Manufacturer Number:845-064-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering precision in positioning. With a total of 64 positions, it allows for multiple connections within your circuit board setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your electronic projects with this essential connector.