845-064-541-808

Heilind Number:EDA845-064-541-808
Manufacturer:EDAC
Manufacturer Number:845-064-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-541-808

Detailed Description

Elevate your PCB connections with this high-performance Board-to-Board Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless power delivery at a maximum amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, accommodating up to 64 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Elevate your PCB connections with this high-performance Board-to-Board Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless power delivery at a maximum amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, accommodating up to 64 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry.