845-064-542-101

Heilind Number:EDA845-064-542-101
Manufacturer:EDAC
Manufacturer Number:845-064-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row layout, ensuring efficient data transfer. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material, offering reliable performance in various environments. Its Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and connectivity.