845-064-542-102

Heilind Number:EDA845-064-542-102
Manufacturer:EDAC
Manufacturer Number:845-064-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-102

Detailed Description

Enhance connectivity and streamline data exchange with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 64 positions in a single row, ensuring seamless communication within your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional protection and insulation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.