845-064-542-103

Heilind Number:EDA845-064-542-103
Manufacturer:EDAC
Manufacturer Number:845-064-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 64 positions and a single row configuration, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved. Crafted with copper alloy contacts, it offers superior conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various applications. Elevate your connection standards with this essential component.