845-064-542-104

Heilind Number:EDA845-064-542-104
Manufacturer:EDAC
Manufacturer Number:845-064-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-104

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a single row design with 64 positions for seamless connectivity, it ensures reliable performance in demanding environments. The green housing, made of UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it enables precise mounting on your circuit board. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.