845-064-542-108

Heilind Number:EDA845-064-542-108
Manufacturer:EDAC
Manufacturer Number:845-064-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-108

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable performance even in challenging environments. Featuring a single row configuration with 64 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient and secure PCB connections.