845-064-542-201

Heilind Number:EDA845-064-542-201
Manufacturer:EDAC
Manufacturer Number:845-064-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With two rows and 64 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Designed for versatility, it allows for straight mount orientation, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.