845-064-542-207

Heilind Number:EDA845-064-542-207
Manufacturer:EDAC
Manufacturer Number:845-064-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-207

Detailed Description

Enhance your circuit connectivity with this robust Board To Board PCB Connector. Designed for seamless integration on your PCB, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows of 64 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides reliable power transmission at an amperage of 3A. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for professional projects or DIY enthusiasts, this connector is a versatile solution for your connectivity needs. Elevate your circuitry with this essential component.