845-064-542-208

Heilind Number:EDA845-064-542-208
Manufacturer:EDAC
Manufacturer Number:845-064-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-208

Detailed Description

Enhance your circuit connections with this dual-row board-to-board PCB connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it ensures reliable performance. The 64-position design offers ample connectivity, while the straight mount orientation simplifies installation. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this green connector, a dependable component for seamless PCB integration.