845-064-542-212

Heilind Number:EDA845-064-542-212
Manufacturer:EDAC
Manufacturer Number:845-064-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-212

Detailed Description

Enhance your circuit connectivity with this two-row Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in operation. The 64 positions, spaced at a pitch of .1 inch with .2-inch row spacing, ensure efficient signal transmission. Featuring Copper Alloy contacts, it offers reliable conductivity while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB assembly game with this essential component.