845-064-542-402

Heilind Number:EDA845-064-542-402
Manufacturer:EDAC
Manufacturer Number:845-064-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-402

Detailed Description

Enhance connection reliability with our Green Board To Board PCB Connector. Engineered for seamless integration, this connector boasts a single row design with 64 positions, ensuring optimal performance in electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees lasting quality. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. With a pitch of .1 in and row spacing of .2 in, precise connectivity is assured. Choose this Straight mount orientation connector for efficient and secure PCB assembly. Explore our range of connectors for seamless integration in your electronic projects.