845-064-542-404

Heilind Number:EDA845-064-542-404
Manufacturer:EDAC
Manufacturer Number:845-064-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, designed for seamless integration into your devices. Featuring 64 positions in a single row configuration, this connector ensures efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material provides excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Upgrade your PCB connections with this essential component, a must-have for any electronics project.