845-064-542-407

Heilind Number:EDA845-064-542-407
Manufacturer:EDAC
Manufacturer Number:845-064-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-407

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector, sporting a vibrant green hue for easy identification. Designed for efficiency, this connector features a single row layout with 64 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is a breeze. Choose our straight-mount orientation for a secure fit, perfect for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.