845-064-542-408

Heilind Number:EDA845-064-542-408
Manufacturer:EDAC
Manufacturer Number:845-064-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-408

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Board To Board PCB Connector. Designed for seamless integration, this green connector features 64 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance even under challenging conditions. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.