845-064-542-412

Heilind Number:EDA845-064-542-412
Manufacturer:EDAC
Manufacturer Number:845-064-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-412

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 64 positions in a single row layout, this connector ensures efficient signal transmission with a pitch of .1 inches. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees reliability in diverse operating environments. With a low amperage rating of 3A and an operating temperature range from -40 to 105°C, it meets industry standards for performance and safety. The straight mount orientation and row spacing of .2 inches offer easy installation and optimal PCB layout. Trust in this connector for your connectivity needs, whether in industrial machinery, automotive systems, or other electronic applications.