845-064-542-502

Heilind Number:EDA845-064-542-502
Manufacturer:EDAC
Manufacturer Number:845-064-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-502

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 64-position Board To Board PCB Connector. Designed for seamless integration, it features a compact .1-inch pitch and .2-inch row spacing, ensuring precise alignment on your PCB. The connectors are crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing long-lasting performance even in challenging environments. With a straight mount orientation, installation is straightforward and secure. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior quality and compatibility for seamless data transmission within your systems.