845-064-542-507

Heilind Number:EDA845-064-542-507
Manufacturer:EDAC
Manufacturer Number:845-064-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-507

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for efficiency, its two rows of 64 positions each ensure seamless data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.