845-064-542-508

Heilind Number:EDA845-064-542-508
Manufacturer:EDAC
Manufacturer Number:845-064-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. Its two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, allow for seamless and efficient data transmission. With 64 positions available, it offers ample connectivity options for your electronic projects. Designed for straight mounting orientation, it provides easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for optimal performance and connectivity.