845-064-542-512

Heilind Number:EDA845-064-542-512
Manufacturer:EDAC
Manufacturer Number:845-064-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-512

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inch, ensuring precise and reliable connections. Crafted with copper alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. The straight mount orientation and .2 inch row spacing offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-performance connector, a must-have for any electronics enthusiast.