845-064-542-602

Heilind Number:EDA845-064-542-602
Manufacturer:EDAC
Manufacturer Number:845-064-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-602

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Its straight mount orientation further simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component, ideal for professionals and hobbyists alike.