845-064-542-608

Heilind Number:EDA845-064-542-608
Manufacturer:EDAC
Manufacturer Number:845-064-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring reliable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees optimal signal conductivity. With a current rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and compact design make it easy to install and space-efficient. Elevate your electronic projects with this essential connector.