845-064-542-612

Heilind Number:EDA845-064-542-612
Manufacturer:EDAC
Manufacturer Number:845-064-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-612

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration and optimal performance, this connector boasts a single row configuration with 64 positions, ensuring versatile compatibility. Crafted with precision, it features copper alloy contacts for reliable conductivity, housed in UL 94V-0 rated Diallyl Phthalate for enhanced durability. The .1-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees resilience in any environment. Upgrade your connectivity solution with this high-quality connector, a must-have for your PCB projects.