845-064-542-802

Heilind Number:EDA845-064-542-802
Manufacturer:EDAC
Manufacturer Number:845-064-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With two rows and a total of 64 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for secure and stable installation, making it a versatile and essential component for your connectivity needs. Elevate your electronic designs with this top-of-the-line Board-to-Board PCB Connector.