845-064-542-803

Heilind Number:EDA845-064-542-803
Manufacturer:EDAC
Manufacturer Number:845-064-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-803

Detailed Description

Enhance your PCB connections with this efficient and durable Board To Board PCB Connector. Designed with precision and reliability in mind, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With two rows and 64 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees stable and secure connections, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.