845-064-542-804

Heilind Number:EDA845-064-542-804
Manufacturer:EDAC
Manufacturer Number:845-064-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-804

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Connector. Featuring 64 positions across two rows, it offers seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure electronic connections.