845-064-542-807

Heilind Number:EDA845-064-542-807
Manufacturer:EDAC
Manufacturer Number:845-064-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector, engineered for seamless data transmission. Featuring 64 positions across 2 rows, it ensures efficient signal transfer within your electronic setup. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing ensures utmost safety and durability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity game with this essential component.