845-064-542-808

Heilind Number:EDA845-064-542-808
Manufacturer:EDAC
Manufacturer Number:845-064-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-542-808

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With 64 positions and a .1-inch pitch, it offers ample room for secure connections. The copper alloy contact material ensures efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.