845-064-544-102

Heilind Number:EDA845-064-544-102
Manufacturer:EDAC
Manufacturer Number:845-064-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 64 positions with a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable operation, even in harsh environments. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.