845-064-544-201

Heilind Number:EDA845-064-544-201
Manufacturer:EDAC
Manufacturer Number:845-064-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-201

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 64 positions, it provides ample space for efficient signal transfer. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.