845-064-544-202

Heilind Number:EDA845-064-544-202
Manufacturer:EDAC
Manufacturer Number:845-064-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of 64 positions each, spaced at 0.1 and 0.2 inches, offer seamless connectivity for your PCBs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for optimal performance.