845-064-544-208

Heilind Number:EDA845-064-544-208
Manufacturer:EDAC
Manufacturer Number:845-064-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-208

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. Featuring two rows of 64 positions each, it provides ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic setups. Upgrade your connectivity solutions with this essential component.