845-064-544-212

Heilind Number:EDA845-064-544-212
Manufacturer:EDAC
Manufacturer Number:845-064-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-212

Detailed Description

Enhance connectivity within your PCB with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, with a wide operating temperature range from -40 to 105 °C. The copper alloy contact material and .1-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this high-performance connector, a must-have in any engineer's toolkit.