845-064-544-404

Heilind Number:EDA845-064-544-404
Manufacturer:EDAC
Manufacturer Number:845-064-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-404

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring 64 positions in a single row layout, it ensures efficient and reliable data transfer within your electronic devices. The connector is designed with precision, utilizing Copper Alloy contacts for optimal conductivity. Its UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this premium connector.