845-064-544-408

Heilind Number:EDA845-064-544-408
Manufacturer:EDAC
Manufacturer Number:845-064-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in even the most demanding environments. The copper alloy contact material and 3A amperage rating ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and durability for a wide range of applications. Upgrade your PCB design with this essential component for seamless and reliable connectivity.