845-064-544-412

Heilind Number:EDA845-064-544-412
Manufacturer:EDAC
Manufacturer Number:845-064-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-412

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector, featuring a sleek and durable design in a vibrant green hue. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity and safety. Boasting 64 positions in a single row, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your project with this essential component, essential for seamless connectivity.