845-064-544-502

Heilind Number:EDA845-064-544-502
Manufacturer:EDAC
Manufacturer Number:845-064-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-502

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it offers a sleek and visually appealing touch to your circuit board assemblies. With an amperage rating of 3 A, this connector ensures reliable power transmission. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees robust performance and safety. Equipped with two rows of copper alloy contacts, it allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing accommodate precise and secure connections. With a total of 64 positions, it provides ample room for complex circuitry. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.