845-064-544-512

Heilind Number:EDA845-064-544-512
Manufacturer:EDAC
Manufacturer Number:845-064-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-512

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a double-row configuration with a total of 64 positions for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for enhanced connectivity and performance.