845-064-544-602

Heilind Number:EDA845-064-544-602
Manufacturer:EDAC
Manufacturer Number:845-064-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 64 positions in a single row, with a pitch of .1 inch for precise connections. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Featuring a straight mount orientation and compact design, it's perfect for maximizing space on your circuit board. Upgrade your electronics with this essential component for seamless data transmission and power delivery.