845-064-544-604

Heilind Number:EDA845-064-544-604
Manufacturer:EDAC
Manufacturer Number:845-064-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust housing made from UL 94V-0 Diallyl Phthalate for enhanced durability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures secure and reliable data transmission. Its straight mount orientation and 64 positions make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.