845-064-544-608

Heilind Number:EDA845-064-544-608
Manufacturer:EDAC
Manufacturer Number:845-064-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-608

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 64 positions, ensuring optimal functionality for your electronic projects. The durable housing material, composed of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in secure and efficient data transmission. The straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105°C ensures stability under various conditions. Elevate your PCB assembly with this essential connector, perfect for professionals and hobbyists alike.