845-064-544-802

Heilind Number:EDA845-064-544-802
Manufacturer:EDAC
Manufacturer Number:845-064-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration onto your board. Boasting 64 positions in total, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and secure connections in your electronic setups.