845-064-544-808

Heilind Number:EDA845-064-544-808
Manufacturer:EDAC
Manufacturer Number:845-064-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-808

Detailed Description

Enhance your electronic connections with this high-performance PCB connector, boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimum durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. With a total of 64 positions, this connector ensures efficient data transmission. Designed for straight mounting orientation, it guarantees secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this reliable board-to-board connector.