845-064-544-812

Heilind Number:EDA845-064-544-812
Manufacturer:EDAC
Manufacturer Number:845-064-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with 64 positions for efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this reliable and versatile connector.