845-064-555-201

Heilind Number:EDA845-064-555-201
Manufacturer:EDAC
Manufacturer Number:845-064-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-555-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 64 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Whether for industrial, commercial, or residential applications, it's a versatile solution for your PCB interconnection needs. Upgrade your connectivity game with this essential component.